5962-8951101EX vs SG2525AN feature comparison

5962-8951101EX TT Electronics Power and Hybrid / Semelab Limited

Buy Now

SG2525AN Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD SILICON GENERAL INC
Part Package Code DIP DIP
Package Description DIP, DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 35 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 350 kHz 500 kHz
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 10 8
Pbfree Code Yes
Samacsys Manufacturer Microsemi Corporation
Control Mode VOLTAGE-MODE
JESD-609 Code e3
Length 19.555 mm
Moisture Sensitivity Level 1
Package Equivalence Code DIP16,.3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 5.08 mm
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm

Compare 5962-8951101EX with alternatives

Compare SG2525AN with alternatives