5962-8951101EX
vs
UC3525ANG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
40 V
Input Voltage-Min
8 V
8 V
Input Voltage-Nom
20 V
20 V
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.5 A
0.5 A
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
350 kHz
500 kHz
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
10
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Control Mode
VOLTAGE-MODE
JESD-609 Code
e4
Length
19.305 mm
Output Voltage-Max
5.2 V
Output Voltage-Min
5 V
Output Voltage-Nom
5.1 V
Package Equivalence Code
DIP16,.3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
8 V
Technology
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare 5962-8951101EX with alternatives
Compare UC3525ANG4 with alternatives