MIC5206-5.0YM5TR vs SPX1521M3-5.0-L feature comparison

MIC5206-5.0YM5TR Microchip Technology Inc

Buy Now Datasheet

SPX1521M3-5.0-L Exar Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC EXAR CORP
Part Package Code SOT-23 SOT-223
Package Description LSSOP, LEAD FREE, SOT-223, 3 PIN
Pin Count 5 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.7 V
Input Voltage-Max 16 V 20 V
Input Voltage-Min 2.5 V 6 V
JESD-30 Code R-PDSO-G5 R-PDSO-G4
JESD-609 Code e4 e3
Length 2.9 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.3 A
Output Voltage1-Max 5.1 V 5.12 V
Output Voltage1-Min 4.9 V 4.88 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.8 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2%
Width 1.6 mm 3.5 mm
Base Number Matches 2 3
Pbfree Code Yes

Compare MIC5206-5.0YM5TR with alternatives

Compare SPX1521M3-5.0-L with alternatives