MIC5206-5.0YM5TR
vs
LT1121IST-5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICREL INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOT-23
SOT
Package Description
LSSOP,
SOP, SOT-223
Pin Count
5
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.35 V
0.7 V
Input Voltage-Max
16 V
20 V
Input Voltage-Min
2.5 V
6 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G4
JESD-609 Code
e4
e0
Length
2.9 mm
6.505 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
5.1 V
5.15 V
Output Voltage1-Min
4.9 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Equivalence Code
TSOP5,.11,37
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.8 mm
Surface Mount
YES
YES
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
2.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2%
3%
Width
1.6 mm
3.505 mm
Base Number Matches
2
2
Manufacturer Package Code
ST
Adjustability
FIXED
Dropout Voltage1-Nom
0.42 V
Input Voltage Absolute-Max
30 V
Line Regulation-Max
0.01%
Load Regulation-Max
0.04%
Number of Outputs
1
Technology
BIPOLAR
Compare MIC5206-5.0YM5TR with alternatives
Compare LT1121IST-5 with alternatives