LT1521IS8-5#TRPBF
vs
SPX2815U-2.5
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
SIPEX CORP
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.75 V
1.2 V
Input Voltage-Max
20 V
10 V
Input Voltage-Min
5.5 V
4.25 V
JESD-30 Code
R-PDSO-G8
R-PSFM-T3
JESD-609 Code
e3
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
5.15 V
Output Voltage1-Min
4.85 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
3.9 mm
Base Number Matches
1
2
Package Description
TO-220,
Compare LT1521IS8-5#TRPBF with alternatives
Compare SPX2815U-2.5 with alternatives