SPX2815U-2.5
vs
SPX2810R-L-3.3/TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
SIPEX CORP
Package Description
TO-220,
TO-252,
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
1.2 V
1.2 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
4.25 V
4.8 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-252
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
2
Length
6.54 mm
Load Regulation-Max
0.0066%
Moisture Sensitivity Level
2
Package Equivalence Code
SMSIP3H,.38,90TB
Packing Method
TR
Seated Height-Max
2.52 mm
Terminal Pitch
2.29 mm
Width
6.1 mm
Compare SPX2815U-2.5 with alternatives
Compare SPX2810R-L-3.3/TR with alternatives