LT1460JCS3-3#TR
vs
LT6654AMPS6-4.096#TRMPBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOT
|
|
Package Description |
TSSOP, TO-236
|
TSOT-23, 6 PIN
|
Pin Count |
3
|
6
|
Manufacturer Package Code |
S3
|
05-08-1636
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G6
|
JESD-609 Code |
e0
|
e3
|
Length |
2.92 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
6
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Voltage-Max |
3.012 V
|
4.10542 V
|
Output Voltage-Min |
2.988 V
|
4.08658 V
|
Output Voltage-Nom |
3 V
|
4.096 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VSSOP
|
Package Equivalence Code |
TO-236
|
TSOP6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.12 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
20 V
|
36 V
|
Supply Voltage-Min (Vsup) |
3.9 V
|
4.596 V
|
Supply Voltage-Nom (Vsup) |
5.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
20 ppm/°C
|
10 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.96 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
0.4%
|
0.23%
|
Width |
1.3 mm
|
1.625 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Analog Devices
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LT1460JCS3-3#TR with alternatives
Compare LT6654AMPS6-4.096#TRMPBF with alternatives