LT1460GIZ-2.5#TR vs MAX6043BAUT25 feature comparison

LT1460GIZ-2.5#TR Linear Technology

Buy Now Datasheet

MAX6043BAUT25 Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code TO-92
Package Description ,
Pin Count 3
Manufacturer Package Code Z
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 R-PDSO-G6
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.50625 V
Output Voltage-Min 2.49375 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TSOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 20 V 40 V
Supply Voltage-Min (Vsup) 3.4 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BICMOS
Temp Coef of Voltage-Max 25 ppm/°C 25 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Trim/Adjustable Output NO NO
Base Number Matches 2 1
Pbfree Code No
Moisture Sensitivity Level 1
Package Equivalence Code TSOP6,.11,37
Terminal Pitch 0.95 mm
Voltage Tolerance-Max 0.1%

Compare LT1460GIZ-2.5#TR with alternatives

Compare MAX6043BAUT25 with alternatives