MAX6043BAUT25 vs LT1460GIZ-2.5#TRPBF feature comparison

MAX6043BAUT25 Maxim Integrated Products

Buy Now Datasheet

LT1460GIZ-2.5#TRPBF Analog Devices Inc

Buy Now Datasheet
No No
No Yes
Obsolete Active
MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
not_compliant compliant
EAR99
8542.39.00.01
THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
R-PDSO-G6 O-PBCY-W3
e0 e3
1 1
1 1
1 1
6 3
125 °C 85 °C
-40 °C -40 °C
2.5 V 2.5 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP TO-92
TSOP6,.11,37
RECTANGULAR ROUND
SMALL OUTLINE, THIN PROFILE CYLINDRICAL
Not Qualified Not Qualified
40 V 20 V
4.5 V 3.4 V
5 V 5 V
YES NO
BICMOS BIPOLAR
25 ppm/°C 25 ppm/°C
AUTOMOTIVE INDUSTRIAL
TIN LEAD Matte Tin (Sn)
GULL WING WIRE
0.95 mm
DUAL BOTTOM
NO NO
0.1%
1 2
LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN
3
05-08-1410
Analog Devices
2.50625 V
2.49375 V
245

Compare MAX6043BAUT25 with alternatives

Compare LT1460GIZ-2.5#TRPBF with alternatives