LT1371CR
vs
LM2735YSD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1381870
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
D2PAK
Package Description
TO-263, SMSIP7H,.55,50TB
LLP-6
Pin Count
7
Manufacturer Package Code
R
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
1575.7
CO2e (mg)
18971.427
Total Weight
1406.201
21.1
Category CO2 Kg
12.04
12.04
CO2
16930.66004
254.044
Compliance Temperature Grade
Commercial: +0C to +70C
Automotive: -40C to +125C
Candidate List Date
2024-01-23
2024-01-23
SVHC Over MCV
7439-92-1
7439-92-1
CAS Accounted for Wt
96
99
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4, 7440-02-0
7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
FMD
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
5.5 V
Input Voltage-Min
2.7 V
2.7 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PSSO-G7
S-XDSO-N6
JESD-609 Code
e0
e0
Length
10.2235 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
7
6
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
3 A
Output Voltage-Nom
1.245 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-263
HVSON
Package Equivalence Code
SMSIP7H,.55,50TB
SOLCC6,.11,37
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
0.8 mm
Supply Current-Max (Isup)
5.5 mA
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
580 kHz
680 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD OVER NICKEL
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
SINGLE
DUAL
Width
8.89 mm
3 mm
Base Number Matches
2
2
EFUP
10
Additional Feature
ALSO OPERATES IN PEAK CURRENT; ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare LT1371CR with alternatives
Compare LM2735YSD with alternatives