LT1371CR
vs
LT1371CR#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
D2PAK
D2PAK
Package Description
TO-263, SMSIP7H,.55,50TB
PLASTIC, D2PAK-7
Pin Count
7
7
Manufacturer Package Code
R
R
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
30 V
Input Voltage-Min
2.7 V
2.7 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PSSO-G7
R-PSSO-G7
JESD-609 Code
e0
e3
Length
10.2235 mm
10.2235 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
3 A
3 A
Output Voltage-Nom
1.245 V
1.245 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP7H,.55,50TB
SMSIP7H,.55,50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Current-Max (Isup)
5.5 mA
5.5 mA
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
580 kHz
580 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Width
8.89 mm
8.89 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LT1371CR with alternatives
Compare LT1371CR#PBF with alternatives