Part Details for LT1371CR by Linear Technology
Overview of LT1371CR by Linear Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1371CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 508 |
|
RFQ | ||
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | 3 A SWITCHING REGULATOR, 580 KHZ SWITCHING FREQ-MAX, PSSO7 | 2103 |
|
$3.9375 / $11.2500 | Buy Now |
|
Quest Components | 3 A SWITCHING REGULATOR, 580 KHZ SWITCHING FREQ-MAX, PSSO7 | 342 |
|
$9.2800 / $13.0500 | Buy Now |
|
Quest Components | 3 A SWITCHING REGULATOR, 580 KHZ SWITCHING FREQ-MAX, PSSO7 | 110 |
|
$6.4232 / $10.4160 | Buy Now |
|
Quest Components | 3 A SWITCHING REGULATOR, 580 KHZ SWITCHING FREQ-MAX, PSSO7 | 12 |
|
$5.6250 / $11.2500 | Buy Now |
DISTI #
SMC-LT1371CR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1996+ Container: Tape & Reel | 124 |
|
$3.1050 / $3.3638 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 128 |
|
$5.5000 / $8.4600 | Buy Now |
Part Details for LT1371CR
LT1371CR CAD Models
LT1371CR Part Data Attributes
|
LT1371CR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1371CR
Linear Technology
LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP7H,.55,50TB | |
Pin Count | 7 | |
Manufacturer Package Code | R | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1371CR
This table gives cross-reference parts and alternative options found for LT1371CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1371CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1371IR#PBF | Analog Devices Inc | $11.3374 | 500kHz High Efficiency 3A Switching Regulator | LT1371CR vs LT1371IR#PBF |
LT1371IR | Linear Technology | Check for Price | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | LT1371CR vs LT1371IR |
LT1371IR#TR | Linear Technology | Check for Price | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | LT1371CR vs LT1371IR#TR |
LT1371CR#TRPBF | Analog Devices Inc | $9.6598 | 500kHz High Efficiency 3A Switching Regulator | LT1371CR vs LT1371CR#TRPBF |
LT1371CR#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 580kHz Switching Freq-Max, BIPolar, PSSO7 | LT1371CR vs LT1371CR#TR |
LT1371CR#PBF | Analog Devices Inc | $11.4627 | 500kHz High Efficiency 3A Switching Regulator | LT1371CR vs LT1371CR#PBF |