LT1319CS
vs
KS9802
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOIC
DIP
Package Description
0.150 INCH, PLASTIC, SO-16
DIP,
Pin Count
16
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
RECEIVER IC
TRANSMITTER IC
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e0
Length
9.9 mm
19.4 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Supply Voltage-Max (Vsup)
5 V
5 V
Supply Voltage-Min (Vsup)
5 V
2.2 V
Surface Mount
YES
NO
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transmission Media
INFRARED
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Compare LT1319CS with alternatives
Compare KS9802 with alternatives