KS9802
vs
KS9801
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
TRANSMITTER IC
RECEIVER IC
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Length
19.4 mm
19.4 mm
Number of Functions
1
1
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5 V
5.5 V
Supply Voltage-Min (Vsup)
2.2 V
4.5 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Transmission Media
INFRARED
Compare KS9802 with alternatives
Compare KS9801 with alternatives