LT1319CS vs MC145027P feature comparison

LT1319CS Linear Technology

Buy Now Datasheet

MC145027P Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP MOTOROLA INC
Part Package Code SOIC DIP
Package Description 0.150 INCH, PLASTIC, SO-16 DIP,
Pin Count 16 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type RECEIVER IC RECEIVER IC
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e0
Length 9.9 mm 19.175 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.44 mm
Supply Voltage-Max (Vsup) 5 V 18 V
Supply Voltage-Min (Vsup) 5 V 4.5 V
Surface Mount YES NO
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Transmission Media INFRARED
Width 3.9 mm 7.62 mm
Base Number Matches 1 4
Package Equivalence Code DIP16,.3
Technology CMOS

Compare LT1319CS with alternatives

Compare MC145027P with alternatives