LT1178IN8#PBF vs CA5260E feature comparison

LT1178IN8#PBF Linear Technology

Buy Now Datasheet

CA5260E Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 PLASTIC, MS-001BA, DIP-8
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.008 µA 0.015 µA
Bias Current-Max (IIB) @25C 0.006 µA
Common-mode Reject Ratio-Min 90 dB
Common-mode Reject Ratio-Nom 103 dB 60 dB
Frequency Compensation YES
Input Offset Voltage-Max 740 µV 20000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.78 mm 9.585 mm
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1 NOT APPLICABLE
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 4.445 mm 5.33 mm
Slew Rate-Min 0.013 V/us
Slew Rate-Nom 0.04 V/us 5 V/us
Supply Current-Max 0.06 mA
Supply Voltage Limit-Max 22 V 16 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 85 3000
Voltage Gain-Min 70000
Width 7.62 mm 7.62 mm
Base Number Matches 2 5
Pbfree Code No

Compare LT1178IN8#PBF with alternatives

Compare CA5260E with alternatives