CA5260E vs TLV2762IPE4 feature comparison

CA5260E RCA

Buy Now Datasheet

TLV2762IPE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RCA SOLID STATE TEXAS INSTRUMENTS INC
Package Description DIP-8 DIP, DIP8,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00002 µA 0.000015 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 15000 µV 6800 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0
Low-Bias YES YES
Low-Offset NO NO
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 1.4 mA 0.06 mA
Supply Voltage Limit-Max 8 V 4 V
Surface Mount NO NO
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 10000 18000
Base Number Matches 5 1
Part Package Code DIP
Pin Count 8
Average Bias Current-Max (IIB) 0.0002 µA
Common-mode Reject Ratio-Nom 72 dB
Length 9.81 mm
Micropower YES
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Seated Height-Max 5.08 mm
Slew Rate-Nom 0.22 V/us
Supply Voltage-Nom (Vsup) 2.4 V
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 500
Wideband NO
Width 7.62 mm

Compare TLV2762IPE4 with alternatives