LT1178IN8#PBF vs RC4207FN feature comparison

LT1178IN8#PBF Linear Technology

Buy Now Datasheet

RC4207FN Raytheon Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP RAYTHEON SEMICONDUCTOR
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8
Manufacturer Package Code N
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.008 µA 0.005 µA
Bias Current-Max (IIB) @25C 0.006 µA 0.005 µA
Common-mode Reject Ratio-Min 90 dB 100 dB
Common-mode Reject Ratio-Nom 103 dB 126 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 740 µV 75 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.78 mm
Low-Offset YES YES
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm
Slew Rate-Min 0.013 V/us 0.1 V/us
Slew Rate-Nom 0.04 V/us 0.3 V/us
Supply Current-Max 0.06 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 85 1500
Voltage Gain-Min 70000 200000
Width 7.62 mm
Base Number Matches 2 1

Compare LT1178IN8#PBF with alternatives

Compare RC4207FN with alternatives