LT1125ACN#TR vs LT1125CN#TRPBF feature comparison

LT1125ACN#TR Linear Technology

Buy Now Datasheet

LT1125CN#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
parentfamilyid 1381734
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3
Average Weight (mg) 1630.6
CO2e (mg) 20056.382
Category CO2 Kg 12.3
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.035 µA 0.045 µA
Bias Current-Max (IIB) @25C 0.02 µA
Common-mode Reject Ratio-Nom 125 dB 122 dB
Frequency Compensation YES
Input Offset Voltage-Max 140 µV 210 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Low-Offset YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TAPE AND REEL TR
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 2.6 V/us
Slew Rate-Nom 4 V/us 4 V/us
Supply Current-Max 12 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 12500 12500
Voltage Gain-Min 1500000
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - annealed

Compare LT1125ACN#TR with alternatives

Compare LT1125CN#TRPBF with alternatives