LT1125CN#TRPBF vs LT1125CN#PBF feature comparison

LT1125CN#TRPBF Analog Devices Inc

Buy Now Datasheet

LT1125CN#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description DIP, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.045 µA 0.045 µA
Common-mode Reject Ratio-Nom 122 dB 122 dB
Input Offset Voltage-Max 210 µV 210 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3 e3
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 4 V/us 4 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 12500 12500
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Part Package Code DIP
Pin Count 14
Manufacturer Package Code N
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.03 µA
Frequency Compensation YES
Low-Offset YES
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 3.809 mm
Slew Rate-Min 2.1 V/us
Supply Current-Max 13 mA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 800000

Compare LT1125CN#TRPBF with alternatives

Compare LT1125CN#PBF with alternatives