Part Details for LT1125ACN#TR by Linear Technology
Overview of LT1125ACN#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1125ACN#PBF | Analog Devices | 4x L N, Hi Speed Prec Op Amps |
Part Details for LT1125ACN#TR
LT1125ACN#TR CAD Models
LT1125ACN#TR Part Data Attributes
|
LT1125ACN#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1125ACN#TR
Linear Technology
IC QUAD OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 140 µV | |
JESD-30 Code | R-PDIP-T14 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2.6 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 12500 | |
Voltage Gain-Min | 1500000 | |
Width | 7.62 mm |
Alternate Parts for LT1125ACN#TR
This table gives cross-reference parts and alternative options found for LT1125ACN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1125ACN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1125ACN | Operational Amplifier, 4 Func, 140uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1125ACN#TR vs LT1125ACN |
LT1125ACN8 | IC OP-AMP, 90 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDIP14, Operational Amplifier | Linear Technology | LT1125ACN#TR vs LT1125ACN8 |
LT1125ACN#PBF | Quad Low Noise, High Speed Precision Op Amps | Analog Devices Inc | LT1125ACN#TR vs LT1125ACN#PBF |
LT1125ACJ14 | IC QUAD OP-AMP, 90 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, Operational Amplifier | Linear Technology | LT1125ACN#TR vs LT1125ACJ14 |
LT1125ACN#PBF | LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1125ACN#TR vs LT1125ACN#PBF |
LT1125ACN#TR | Operational Amplifier, 4 Func, 140uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1125ACN#TR vs LT1125ACN#TR |