LT1123CST#PBF
vs
LT1123CST
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
parentfamilyid
1381732
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
SOT
Package Description
PLASTIC, SOT-223, 4 PIN
PLASTIC, SOT-223, 4 PIN
Pin Count
3
Manufacturer Package Code
ST
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Total Weight
114.335
Category CO2 Kg
12.04
CO2
1376.5933999999997
Compliance Temperature Grade
Other: +0C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2017-07-07
CAS Accounted for Wt
96
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
Dropout Voltage1-Max
0.75 V
0.75 V
Input Voltage-Max
7.2 V
7.2 V
Input Voltage-Min
5.4 V
5.4 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e0
Length
6.505 mm
6.505 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
4 A
4 A
Output Voltage1-Max
5.05 V
5.05 V
Output Voltage1-Min
4.95 V
4.95 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1%
1%
Width
3.505 mm
3.505 mm
Base Number Matches
1
4
Compare LT1123CST#PBF with alternatives
Compare LT1123CST with alternatives