LT1123CST
vs
LT1123CZ#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
TO-92
Package Description
PLASTIC, SOT-223, 4 PIN
TO-92,
Pin Count
3
3
Manufacturer Package Code
ST
Z
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.75 V
0.75 V
Input Voltage-Max
7.2 V
7.2 V
Input Voltage-Min
5.4 V
5.4 V
JESD-30 Code
R-PDSO-G4
O-PBCY-T3
JESD-609 Code
e0
e3
Length
6.505 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
4 A
4 A
Output Voltage1-Max
5.05 V
5.05 V
Output Voltage1-Min
4.95 V
4.95 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-92
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
1%
1%
Width
3.505 mm
Base Number Matches
2
2
Packing Method
TR
Compare LT1123CST with alternatives
Compare LT1123CZ#TRPBF with alternatives