LT1123CST vs LT1123CZ#PBF feature comparison

LT1123CST Linear Technology

Buy Now Datasheet

LT1123CZ#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT TO-92
Package Description PLASTIC, SOT-223, 4 PIN PLASTIC, TO-92, 3 PIN
Pin Count 3 3
Manufacturer Package Code ST Z
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.75 V 0.75 V
Input Voltage-Max 7.2 V 7.2 V
Input Voltage-Min 5.4 V 5.4 V
JESD-30 Code R-PDSO-G4 O-PBCY-T3
JESD-609 Code e0 e3
Length 6.505 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 4 A 4 A
Output Voltage1-Max 5.05 V 5.05 V
Output Voltage1-Min 4.95 V 4.95 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-92
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 1% 1%
Width 3.505 mm
Base Number Matches 2 2

Compare LT1123CST with alternatives

Compare LT1123CZ#PBF with alternatives