LT1122ACJ8#TRPBF vs LT1122DS8 feature comparison

LT1122ACJ8#TRPBF Linear Technology

Buy Now Datasheet

LT1122DS8 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Package Description DIP, SOP,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.000075 µA 0.0008 µA
Common-mode Reject Ratio-Nom 99 dB 96 dB
Input Offset Voltage-Max 600 µV 2000 µV
JESD-30 Code R-CDIP-T8 R-PDSO-G8
JESD-609 Code e3 e0
Length 10.287 mm 4.9 mm
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TR
Seated Height-Max 5.08 mm 1.75 mm
Slew Rate-Nom 80 V/us 65 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 14000 13000
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Micropower NO
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Technology BIPOLAR

Compare LT1122ACJ8#TRPBF with alternatives

Compare LT1122DS8 with alternatives