LT1122ACJ8#TRPBF
vs
LT1122BCN8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Package Description
DIP,
DIP,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.000075 µA
0.0006 µA
Common-mode Reject Ratio-Nom
99 dB
98 dB
Input Offset Voltage-Max
600 µV
1400 µV
JESD-30 Code
R-CDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e0
Length
10.287 mm
9.78 mm
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TR
Seated Height-Max
5.08 mm
4.445 mm
Slew Rate-Nom
80 V/us
70 V/us
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
14000
14000
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Technology
BIPOLAR
Compare LT1122ACJ8#TRPBF with alternatives
Compare LT1122BCN8 with alternatives