LT1122DS8 vs LT1122BCN8#TRPBF feature comparison

LT1122DS8 Analog Devices Inc

Buy Now Datasheet

LT1122BCN8#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description SOP, DIP,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0008 µA 0.000075 µA
Common-mode Reject Ratio-Nom 96 dB 99 dB
Input Offset Voltage-Max 2000 µV 600 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0 e3
Length 4.9 mm 10.16 mm
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 65 V/us 80 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 13000 14000
Width 3.9 mm 7.62 mm
Base Number Matches 2 2
Package Equivalence Code DIP8,.3
Packing Method TR

Compare LT1122DS8 with alternatives

Compare LT1122BCN8#TRPBF with alternatives