LT1113MJ8 vs LT1113CS8#PBF feature comparison

LT1113MJ8 Linear Technology

Buy Now Datasheet

LT1113CS8#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 0.150 INCH, PLASTIC, SO-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.07 µA 0.005 µA
Bias Current-Max (IIB) @25C 0.00048 µA 0.00048 µA
Common-mode Reject Ratio-Nom 92 dB 93 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.025 µA 0.001 µA
Input Offset Voltage-Max 3300 µV 2800 µV
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e3
Low-Bias YES YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -16 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Slew Rate-Min 1.8 V/us 1.8 V/us
Slew Rate-Nom 3.3 V/us 3.5 V/us
Supply Current-Max 13.1 mA 13.1 mA
Supply Voltage Limit-Max 16 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 5600 5600
Voltage Gain-Min 300000 300000
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Manufacturer Package Code S8
Length 4.9 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1113MJ8 with alternatives

Compare LT1113CS8#PBF with alternatives