LT1113MJ8
vs
LT1113ACN8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.07 µA
0.003 µA
Bias Current-Max (IIB) @25C
0.00048 µA
0.00045 µA
Common-mode Reject Ratio-Nom
92 dB
96 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.025 µA
0.0007 µA
Input Offset Voltage-Max
3300 µV
2500 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e0
Low-Bias
YES
YES
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-16 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
3.937 mm
Slew Rate-Min
1.8 V/us
2.2 V/us
Slew Rate-Nom
3.3 V/us
3.5 V/us
Supply Current-Max
13.1 mA
12.7 mA
Supply Voltage Limit-Max
16 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
5600
5600
Voltage Gain-Min
300000
400000
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Manufacturer Package Code
N
Moisture Sensitivity Level
1
Compare LT1113MJ8 with alternatives
Compare LT1113ACN8 with alternatives