LT1113MJ8
vs
OPA2192IDGK
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SSOP
Package Description
DIP, DIP8,.3
TSSOP,
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.07 µA
Bias Current-Max (IIB) @25C
0.00048 µA
Common-mode Reject Ratio-Nom
92 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.025 µA
Input Offset Voltage-Max
3300 µV
JESD-30 Code
R-GDIP-T8
S-PDSO-G8
JESD-609 Code
e0
e4
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-16 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
1.07 mm
Slew Rate-Min
1.8 V/us
Slew Rate-Nom
3.3 V/us
Supply Current-Max
13.1 mA
Supply Voltage Limit-Max
16 V
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
5600
Voltage Gain-Min
300000
Width
7.62 mm
3 mm
Base Number Matches
1
1
Pbfree Code
No
Length
3 mm
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LT1113MJ8 with alternatives
Compare OPA2192IDGK with alternatives