LT1085CM-3.3#TRPBF
vs
ADP3338AKCZ-2.85R7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
PLASTIC, D2PAK-3
SOP, SOT-223
Pin Count
3
3
Manufacturer Package Code
05-08-1460
KC-3
Reach Compliance Code
not_compliant
compliant
Samacsys Manufacturer
Analog Devices
Analog Devices
Dropout Voltage1-Max
1.5 V
0.4 V
Input Voltage-Max
15 V
8 V
Input Voltage-Min
4.8 V
2.7 V
JESD-30 Code
R-PSSO-G3
R-PDSO-G4
JESD-609 Code
e3
e3
Length
10.2235 mm
6.5 mm
Number of Functions
1
1
Number of Terminals
3
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
1 A
Output Voltage1-Max
3.365 V
2.8899 V
Output Voltage1-Min
3.235 V
2.8101 V
Output Voltage1-Nom
3.3 V
2.85 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SOP
Package Equivalence Code
SMSIP3H,.55TB
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.877 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2%
1.6%
Width
8.89 mm
3.5 mm
Base Number Matches
2
1
Part Package Code
TO-261AA
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.19 V
Input Voltage Absolute-Max
8.5 V
Moisture Sensitivity Level
1
Number of Outputs
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LT1085CM-3.3#TRPBF with alternatives
Compare ADP3338AKCZ-2.85R7 with alternatives