LT1085CM-3.3#TRPBF vs LX8117-33CDT feature comparison

LT1085CM-3.3#TRPBF Linear Technology

Buy Now Datasheet

LX8117-33CDT Linfinity Microelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINFINITY MICROELECTRONICS
Part Package Code D2PAK
Package Description PLASTIC, D2PAK-3 PLASTIC, TO-252, 3 PIN
Pin Count 3
Manufacturer Package Code M
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.5 V 1.2 V
Input Voltage-Max 15 V 12 V
Input Voltage-Min 4.8 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e3 e0
Length 10.2235 mm
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A 0.8 A
Output Voltage1-Max 3.365 V 3.365 V
Output Voltage1-Min 3.235 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.877 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 8.89 mm
Base Number Matches 2 2
Adjustability FIXED
Dropout Voltage1-Nom 1.2 V
Input Voltage Absolute-Max 15 V
Line Regulation-Max 0.006%
Load Regulation-Max 0.01%
Number of Outputs 1

Compare LT1085CM-3.3#TRPBF with alternatives