LT1085CM-3.3#TRPBF
vs
AS2887T-3.3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
SIPEX CORP
Part Package Code
D2PAK
Package Description
PLASTIC, D2PAK-3
TO-263,
Pin Count
3
Manufacturer Package Code
M
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.5 V
1.5 V
Input Voltage-Max
15 V
29 V
Input Voltage-Min
4.8 V
4.75 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G2
JESD-609 Code
e3
Length
10.2235 mm
10.287 mm
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-45 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
3.365 V
3.399 V
Output Voltage1-Min
3.235 V
3.201 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.877 mm
4.597 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.6 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
3%
Width
8.89 mm
9.04 mm
Base Number Matches
2
2
Moisture Sensitivity Level
1
Compare LT1085CM-3.3#TRPBF with alternatives
Compare AS2887T-3.3 with alternatives