LT1054IP vs 5962-8956201PC feature comparison

LT1054IP Texas Instruments

Buy Now Datasheet

5962-8956201PC Linear Technology

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description DIP-8 DIP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHED CAPACITOR REGULATOR SWITCHED CAPACITOR REGULATOR
Input Voltage-Max 15 V 15 V
Input Voltage-Min 3.5 V 3.5 V
Input Voltage-Nom 7 V 7 V
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e4 e0
Length 9.81 mm
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 0.1 A
Output Voltage-Max -15 V
Output Voltage-Min -1.25 V
Output Voltage-Nom -5 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 4.5 mA
Surface Mount NO NO
Switcher Configuration DOUBLER INVERTER
Switching Frequency-Max 100 kHz 40 kHz
Technology BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare LT1054IP with alternatives

Compare 5962-8956201PC with alternatives