5962-8956201PC
vs
LT1054MJ8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
15 V
15 V
Input Voltage-Min
3.5 V
3.5 V
Input Voltage-Nom
7 V
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Surface Mount
NO
NO
Switching Frequency-Max
40 kHz
25 kHz
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Rohs Code
No
Manufacturer Package Code
J
Control Mode
VOLTAGE-MODE
Moisture Sensitivity Level
1
Output Current-Max
0.1 A
Output Voltage-Nom
-5 V
Package Equivalence Code
DIP8,.3
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
5 mA
Switcher Configuration
DOUBLER INVERTER
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962-8956201PC with alternatives
Compare LT1054MJ8 with alternatives