LT1054CP
vs
MAX665C/D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
parentfamilyid
894016
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIE
Package Description
DIP-8
DIE, DIE OR CHIP
Pin Count
8
11
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
569.675
CO2e (mg)
6858.887
Samacsys Description
LT1054CP, Charge Pump Inverting, Step Up, -5 V, 8-Pin, PDIP
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
677.174821
Category CO2 Kg
12.04
CO2
8153.184844839999
Compliance Temperature Grade
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
15 V
8 V
Input Voltage-Min
3.5 V
1.5 V
Input Voltage-Nom
7 V
JESD-30 Code
R-PDIP-T8
R-XUUC-N11
JESD-609 Code
e4
e0
Length
9.81 mm
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
11
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
0.1 A
0.1 A
Output Voltage-Max
-15 V
Output Voltage-Min
-1.25 V
Output Voltage-Nom
-5 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
DIE
Package Equivalence Code
DIP8,.3
DIE OR CHIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
4.5 mA
3 mA
Surface Mount
NO
YES
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
100 kHz
45 kHz
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
UPPER
Width
7.62 mm
Base Number Matches
2
1
Moisture Sensitivity Level
1
Compare LT1054CP with alternatives
Compare MAX665C/D with alternatives