MAX665C/D vs LT1054CJG feature comparison

MAX665C/D Maxim Integrated Products

Buy Now Datasheet

LT1054CJG Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code DIE DIP
Package Description DIE, DIE OR CHIP DIP, DIP8,.3
Pin Count 11 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR REGULATOR
Input Voltage-Max 8 V 15 V
Input Voltage-Min 1.5 V 3.5 V
JESD-30 Code R-XUUC-N11 R-GDIP-T8
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 11 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.1 A 0.1 A
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 3 mA
Surface Mount YES NO
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 45 kHz 35 kHz
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Base Number Matches 1 1
Control Mode VOLTAGE-MODE
Length 9.6 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare MAX665C/D with alternatives

Compare LT1054CJG with alternatives