LT1034BCZ-1.2
vs
FT1034BCZ-1.2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
FORCE TECHNOLOGIES LTD
Part Package Code
TO-92
TO-92
Package Description
, SIP3,.1,50
,
Pin Count
3
3
Manufacturer Package Code
Z
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
2
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
1.245 V
1.24 V
Output Voltage-Min
1.205 V
1.21 V
Output Voltage-Nom
1.225 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
BCY
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
0.02 mA
Surface Mount
NO
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
20 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1.6%
Base Number Matches
2
1
Compare LT1034BCZ-1.2 with alternatives
Compare FT1034BCZ-1.2 with alternatives