FT1034BCZ-1.2 vs LT1034BCZ-1.2#PBF feature comparison

FT1034BCZ-1.2 Force Technologies Ltd

Buy Now Datasheet

LT1034BCZ-1.2#PBF Linear Technology

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FORCE TECHNOLOGIES LTD LINEAR TECHNOLOGY CORP
Part Package Code TO-92 TO-92
Package Description , PLASTIC, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Functions 1 1
Number of Outputs 1 2
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 1.24 V 1.245 V
Output Voltage-Min 1.21 V 1.205 V
Output Voltage-Nom 1.2 V 1.225 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temp Coef of Voltage-Max 20 ppm/°C 20 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Base Number Matches 1 2
Rohs Code Yes
Manufacturer Package Code Z
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code SIP3,.1,50
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 0.02 mA
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 1.6%

Compare FT1034BCZ-1.2 with alternatives

Compare LT1034BCZ-1.2#PBF with alternatives