LT1034BCZ-1.2#PBF
vs
LT1034IZ-1.2#TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
TO-92
TO-92
Package Description
PLASTIC, TO-92, 3 PIN
,
Pin Count
3
3
Manufacturer Package Code
Z
Z
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
3
3
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.245 V
1.245 V
Output Voltage-Min
1.205 V
1.205 V
Output Voltage-Nom
1.225 V
1.225 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
BCY
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
0.02 mA
0.02 mA
Surface Mount
NO
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
40 ppm/°C
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1.6%
Base Number Matches
2
2
Compare LT1034BCZ-1.2#PBF with alternatives
Compare LT1034IZ-1.2#TR with alternatives