LT1034IZ-1.2#TR
vs
LT1029CZ#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
PLASTIC, TO-92, 3 PIN
PLASTIC, TO-92, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.245 V
5.05 V
Output Voltage-Min
1.205 V
4.95 V
Output Voltage-Nom
1.225 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
0.02 mA
Surface Mount
NO
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
40 ppm/°C
34 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
YES
Base Number Matches
2
2
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
Z
Moisture Sensitivity Level
1
Compare LT1034IZ-1.2#TR with alternatives
Compare LT1029CZ#TRPBF with alternatives