LT1031BCH vs MAX674MTV feature comparison

LT1031BCH Linear Technology

Buy Now Datasheet

MAX674MTV Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1381682
Ihs Manufacturer LINEAR TECHNOLOGY CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code METAL CAN TO-99
Package Description , CAN3/4,.2 TO-99, CAN8,.2
Pin Count 3 8
Manufacturer Package Code H
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Commercial: +0C to +70C Military: -55C to +125C
Candidate List Date 2017-07-07 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b CMRT V4.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W3 O-MBCY-W8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 10.005 V 10.015 V
Output Voltage-Min 9.995 V 9.985 V
Output Voltage-Nom 10 V 10 V
Package Body Material METAL METAL
Package Code BCY TO-99
Package Equivalence Code CAN3/4,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 2 mA
Supply Voltage-Max (Vsup) 40 V 33 V
Supply Voltage-Min (Vsup) 11.4 V 13 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 5 ppm/°C 20 ppm/°C
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 0.05% 0.15%
Base Number Matches 2 1
Pbfree Code No
kg CO2e/kg 8.54
Average Weight (mg) 1014.45
CO2e (mg) 8663.403

Compare MAX674MTV with alternatives