LT1021CCN8-10#TR vs LT1021CMH-10#TR feature comparison

LT1021CCN8-10#TR Analog Devices Inc

Buy Now Datasheet

LT1021CMH-10#TR Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description DIP, 0.200 INCH, METAL CAN, TO-5, 8 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 O-MBCY-W8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 10.005 V 10.005 V
Output Voltage-Min 9.995 V 9.995 V
Output Voltage-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP BCY
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 40 V 40 V
Supply Voltage-Min (Vsup) 11.5 V 11.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 20 ppm/°C
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Trim/Adjustable Output YES YES
Width 7.62 mm
Base Number Matches 2 2
Part Package Code TO-5
Pin Count 8

Compare LT1021CCN8-10#TR with alternatives

Compare LT1021CMH-10#TR with alternatives