LT1021CCN8-10#TR
vs
LT1021CCN8-10
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
DIP,
DIP,
Pin Count
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
10.005 V
10.005 V
Output Voltage-Min
9.995 V
9.995 V
Output Voltage-Nom
10 V
10 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
40 V
40 V
Supply Voltage-Min (Vsup)
11.5 V
11.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temp Coef of Voltage-Max
20 ppm/°C
20 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Samacsys Manufacturer
Analog Devices
Length
9.78 mm
Moisture Sensitivity Level
1
Seated Height-Max
4.445 mm
Supply Current-Max (Isup)
2 mA
Technology
BIPOLAR
Compare LT1021CCN8-10#TR with alternatives
Compare LT1021CCN8-10 with alternatives