LT1009S8#PBF
vs
TL431QDBZTG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
LEAD FREE, PLATSIC, SOP-8
SOT-23, 3 PIN
Pin Count
8
3
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Texas Instruments
Additional Feature
REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5%
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G3
JESD-609 Code
e3
e4
Length
4.9 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.51 V
2.55 V
Output Voltage-Min
2.49 V
2.44 V
Output Voltage-Nom
2.5 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.12 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
25 ppm/°C
92 ppm/°C
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
YES
YES
Width
3.9 mm
1.3 mm
Base Number Matches
2
1
Part Package Code
SOT-23
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Current-Max
0.1 A
Package Equivalence Code
TO-236
Voltage Tolerance-Max
2.204408%
Compare LT1009S8#PBF with alternatives
Compare TL431QDBZTG4 with alternatives