LT1009S8#PBF
vs
TL431AQDBZT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOT-23
Package Description
LEAD FREE, PLATSIC, SOP-8
SOT-23, 3 PIN
Pin Count
8
3
Manufacturer Package Code
S8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5%
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G3
JESD-609 Code
e3
e3
Length
4.9 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.51 V
2.52 V
Output Voltage-Min
2.49 V
2.47 V
Output Voltage-Nom
2.5 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSOP
Package Equivalence Code
SOP8,.25
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.12 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
25 ppm/°C
92 ppm/°C
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.4%
1%
Width
3.9 mm
1.3 mm
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Output Current-Max
0.1 A
Compare LT1009S8#PBF with alternatives
Compare TL431AQDBZT with alternatives