LT1007XH vs LT1007ACN8#PBF feature comparison

LT1007XH Analog Devices Inc

Buy Now Datasheet

LT1007ACN8#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description , 0.300 INCH, PLASTIC, DIP-8
Pin Count 8 8
Manufacturer Package Code 05-08-1320 N
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 12 µA 0.045 µA
Common-mode Reject Ratio-Nom 100 dB 126 dB
Input Offset Voltage-Max 1500 µV 50 µV
JESD-30 Code O-MBCY-W8 R-PDIP-T8
JESD-609 Code e0 e3
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 200 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Peak Reflow Temperature (Cel) 255 260
Slew Rate-Nom 0.7 V/us 2.5 V/us
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 2 2
Part Package Code DIP
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.035 µA
Frequency Compensation YES
Low-Offset YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Package Code DIP
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Seated Height-Max 3.937 mm
Slew Rate-Min 1.7 V/us
Supply Current-Max 4.8 mA
Supply Voltage Limit-Max 22 V
Terminal Pitch 2.54 mm
Unity Gain BW-Nom 8000
Voltage Gain-Min 2500000
Width 7.62 mm

Compare LT1007XH with alternatives

Compare LT1007ACN8#PBF with alternatives