LT1007ACN8#PBF
vs
FT1007ACJ8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, DIP-8
DIP,
Pin Count
8
8
Manufacturer Package Code
N
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.045 µA
0.035 µA
Bias Current-Max (IIB) @25C
0.035 µA
Common-mode Reject Ratio-Nom
126 dB
130 dB
Frequency Compensation
YES
Input Offset Voltage-Max
50 µV
25 µV
JESD-30 Code
R-PDIP-T8
R-CDIP-T8
JESD-609 Code
e3
Low-Offset
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.937 mm
Slew Rate-Min
1.7 V/us
Slew Rate-Nom
2.5 V/us
2.5 V/us
Supply Current-Max
4.8 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
8000
8000
Voltage Gain-Min
2500000
Width
7.62 mm
Base Number Matches
2
1
Compare LT1007ACN8#PBF with alternatives
Compare FT1007ACJ8 with alternatives