Part Details for LT1007ACN8#PBF by Linear Technology
Overview of LT1007ACN8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1007ACN8#PBF
LT1007ACN8#PBF CAD Models
LT1007ACN8#PBF Part Data Attributes
|
LT1007ACN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1007ACN8#PBF
Linear Technology
LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.045 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 2500000 | |
Width | 7.62 mm |
Alternate Parts for LT1007ACN8#PBF
This table gives cross-reference parts and alternative options found for LT1007ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1007ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1007ACN8#PBF | Analog Devices Inc | Check for Price | Low Noise, High Speed Precision Operational Amplifiers | LT1007ACN8#PBF vs LT1007ACN8#PBF |
LT1007ACN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8 | LT1007ACN8#PBF vs LT1007ACN8 |
FT1007ACN8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, PDIP8, PLASTIC, DIP-8 | LT1007ACN8#PBF vs FT1007ACN8 |
LT1007ACN8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | LT1007ACN8#PBF vs LT1007ACN8 |
LT1007ACJG | Texas Instruments | Check for Price | OP-AMP, 50uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | LT1007ACN8#PBF vs LT1007ACJG |
FT1007ACJ8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, CDIP8, CERAMIC, DIP-8 | LT1007ACN8#PBF vs FT1007ACJ8 |
LT1007ACJ8 | Linear Technology | Check for Price | IC OP-AMP, 50 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERDIP-8, Operational Amplifier | LT1007ACN8#PBF vs LT1007ACJ8 |
LT1007ACN8 | Linear Technology | Check for Price | LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1007ACN8#PBF vs LT1007ACN8 |
MXL1007ACN8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | LT1007ACN8#PBF vs MXL1007ACN8 |