LT1007ACN8#PBF vs LT1007MS8 feature comparison

LT1007ACN8#PBF Linear Technology

Buy Now Datasheet

LT1007MS8 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, DIP-8 0.150 INCH, PLASTIC, SO-8
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.045 µA
Bias Current-Max (IIB) @25C 0.035 µA
Common-mode Reject Ratio-Nom 126 dB
Frequency Compensation YES
Input Offset Voltage-Max 50 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e0
Low-Offset YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 1.75 mm
Slew Rate-Min 1.7 V/us
Slew Rate-Nom 2.5 V/us
Supply Current-Max 4.8 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 8000
Voltage Gain-Min 2500000
Width 7.62 mm 3.9 mm
Base Number Matches 2 1
Length 4.9 mm

Compare LT1007ACN8#PBF with alternatives

Compare LT1007MS8 with alternatives